MFR Recommended

GX-N30MLB | |
|---|---|
DigiKey Part Number | 1110-1343-ND |
Manufacturer | |
Manufacturer Product Number | GX-N30MLB |
Description | SENSOR PROX INDUCT 17.6MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.693" (17.6mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.693" (17.6mm) | |
Output Type | NPN-NC, 3-Wire | |
Response Frequency | 100Hz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 12V ~ 24V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |


