MFR Recommended

GX-N30ML | |
|---|---|
DigiKey Part Number | 1110-1342-ND |
Manufacturer | |
Manufacturer Product Number | GX-N30ML |
Description | SENSOR PROX INDUCT 17.6MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.693" (17.6mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.693" (17.6mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 100Hz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GX-330MLK-A-N | Panasonic Industry | 1 | 1110-GX-330MLK-A-N-ND | 97,31000 € | MFR Recommended |


