
GX-H8BI | |
|---|---|
DigiKey Part Number | 1110-1238-ND |
Manufacturer | |
Manufacturer Product Number | GX-H8BI |
Description | SENSOR PROX INDUCTIVE 2.1MM MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.083" (2.1mm) IP68 Module |
Datasheet | Datasheet |
Category | Material - Body Plastic |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 12V ~ 24V |
Series | Termination Style Cable Leads |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP68 |
Sensor Type Inductive | Indicator LED |
Sensing Distance 0.083" (2.1mm) | Package / Case Module |
Output Type NPN-NC, 3-Wire | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,69000 € | 26,69 € |
| Unit Price without VAT: | 26,69000 € |
|---|---|
| Unit Price with VAT: | 31,76110 € |

