Inductive Proximity Sensor 0.051" (1.3mm) IP68 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-F6BI-P-R

DigiKey Part Number
1110-1131-ND
Manufacturer
Manufacturer Product Number
GX-F6BI-P-R
Description
SENSOR PROX INDUCTIVE 1.3MM MOD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.051" (1.3mm) IP68 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Plastic
Manufacturer
Panasonic Industrial Automation Sales
Voltage - Supply
12V ~ 24V
Series
Termination Style
Cable Leads
Packaging
Box
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Ingress Protection
IP68
Sensor Type
Inductive
Indicator
LED
Sensing Distance
0.051" (1.3mm)
Package / Case
Module
Output Type
PNP-NC, 3-Wire
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
137,01000 €37,01 €
Manufacturers Standard Package
Unit Price without VAT:37,01000 €
Unit Price with VAT:44,04190 €