GX-8MB-C5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 5
Unit Price: 73,43000 €
Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-8MB-C5

DigiKey Part Number
1110-1064-ND
Manufacturer
Manufacturer Product Number
GX-8MB-C5
Description
SENSOR PROX INDUCT 0.8MM CYLIND
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Panasonic Industrial Automation Sales
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Cable Leads
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.031" (0.8mm)
Indicator
LED
Output Type
NPN-NC, 3-Wire
Package / Case
Cylinder, Threaded - M8
Response Frequency
1kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GX-308M-B-N-C5Panasonic Industry51110-GX-308M-B-N-C5-ND73,43000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes