Inductive Proximity Sensor 0.047" (1.2mm) IP67 Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-5SU

DigiKey Part Number
1110-1060-ND
Manufacturer
Manufacturer Product Number
GX-5SU
Description
SENSOR PROX INDUCT 1.2MM CYLIND
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.047" (1.2mm) IP67 Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Panasonic Industrial Automation Sales
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
12V ~ 24V
Packaging
Box
Termination Style
Cable Leads
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.047" (1.2mm)
Indicator
LED
Output Type
NPN-NO, 2-Wire
Package / Case
Cylinder
Response Frequency
1.75kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.