MFR Recommended

GX-3S-R-C5 | |
|---|---|
DigiKey Part Number | 1110-1391-ND |
Manufacturer | |
Manufacturer Product Number | GX-3S-R-C5 |
Description | SENSOR PROX INDUCT 0.6MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.024" (0.6mm) IP67 Cylinder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Stainless Steel |
Series | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.024" (0.6mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder |
Response Frequency 1kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GX-304S-A-N-R5 | Panasonic Industry | 3 | 1110-GX-304S-A-N-R5-ND | 94,41000 € | MFR Recommended |


