
GX-330ML-B-P-Z | |
|---|---|
DigiKey Part Number | 1110-GX-330ML-B-P-Z-ND |
Manufacturer | |
Manufacturer Product Number | GX-330ML-B-P-Z |
Description | M30 THREAD NON-SHID PNP NC M8 CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.709" (18mm) IP67, IP67G, IP69K Cylinder, Threaded - M30 |
Category | Shielding Unshielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67, IP67G, IP69K |
Sensing Distance 0.709" (18mm) | Indicator LED |
Output Type PNP-NC | Package / Case Cylinder, Threaded - M30 |
Response Frequency 100Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,53000 € | 95,53 € |
| Unit Price without VAT: | 95,53000 € |
|---|---|
| Unit Price with VAT: | 113,68070 € |

