
GX-308MK-B-N-R5 | |
|---|---|
DigiKey Part Number | 1110-GX-308MK-B-N-R5-ND |
Manufacturer | |
Manufacturer Product Number | GX-308MK-B-N-R5 |
Description | M8 THREADED SHIELD NPN NC FL 5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67, IP67G, IP69K Cylinder, Threaded - M8 |
Category | Shielding Shielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67, IP67G, IP69K |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type NPN-NC | Package / Case Cylinder, Threaded - M8 |
Response Frequency 2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,72000 € | 90,72 € |
| Unit Price without VAT: | 90,72000 € |
|---|---|
| Unit Price with VAT: | 107,95680 € |

