
GX-308MK-A-N-R5 | |
|---|---|
DigiKey Part Number | 1110-GX-308MK-A-N-R5-ND |
Manufacturer | |
Manufacturer Product Number | GX-308MK-A-N-R5 |
Description | M8 THREADED SHIELD NPN NO FL 5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67, IP67G, IP69K Cylinder, Threaded - M8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | NPN-NO | |
Response Frequency | 2kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP67G, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,14000 € | 91,14 € |
| Unit Price without VAT: | 91,14000 € |
|---|---|
| Unit Price with VAT: | 108,45660 € |

