Image for GX-308M-B-P-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-308M-B-P-R

DigiKey Part Number
1110-GX-308M-B-P-R-ND
Manufacturer
Manufacturer Product Number
GX-308M-B-P-R
Description
M8 THREADED SHIELDED PNP NC FLEX
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.059" (1.5mm) IP67, IP67G, IP69K Cylinder, Threaded - M8
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Panasonic Industrial Automation Sales
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Sensor Type
Inductive
Ingress Protection
IP67, IP67G, IP69K
Sensing Distance
0.059" (1.5mm)
Indicator
LED
Output Type
PNP-NC
Package / Case
Cylinder, Threaded - M8
Response Frequency
2kHz
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
177,17000 €77,17 €
Manufacturers Standard Package
Unit Price without VAT:77,17000 €
Unit Price with VAT:91,83230 €