
GX-305S-B-P-R | |
|---|---|
DigiKey Part Number | 1110-GX-305S-B-P-R-ND |
Manufacturer | |
Manufacturer Product Number | GX-305S-B-P-R |
Description | 5.4MMDIA NON-THREADED SHIELDED P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder |
Category | Shielding Shielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.039" (1mm) | Indicator LED |
Output Type PNP-NC | Package / Case Cylinder |
Response Frequency 4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,66000 € | 93,66 € |
| Unit Price without VAT: | 93,66000 € |
|---|---|
| Unit Price with VAT: | 111,45540 € |

