
GX-305M-A-P-R5 | |
|---|---|
DigiKey Part Number | 1110-GX-305M-A-P-R5-ND |
Manufacturer | |
Manufacturer Product Number | GX-305M-A-P-R5 |
Description | M5 THREADED SHIELDED PNP NO FLEX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.047" (1.2mm) IP67 Cylinder, Threaded - M5 |
Category | Shielding Shielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.047" (1.2mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder, Threaded - M5 |
Response Frequency 4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,12000 € | 100,12 € |
| Unit Price without VAT: | 100,12000 € |
|---|---|
| Unit Price with VAT: | 119,14280 € |

