
GX-304S-B-N-R5 | |
|---|---|
DigiKey Part Number | 1110-GX-304S-B-N-R5-ND |
Manufacturer | |
Manufacturer Product Number | GX-304S-B-N-R5 |
Description | SENSOR M4 SHIELD NPN NC FL5M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.033" (0.84mm) IP67 Cylinder |
Category | Shielding Shielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.033" (0.84mm) | Indicator LED |
Output Type NPN-NC, 3-Wire | Package / Case Cylinder |
Response Frequency 4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,66000 € | 93,66 € |
| Unit Price without VAT: | 93,66000 € |
|---|---|
| Unit Price with VAT: | 111,45540 € |

