
GX-304S-A-P-R5 | |
|---|---|
DigiKey Part Number | 1110-GX-304S-A-P-R5-ND |
Manufacturer | |
Manufacturer Product Number | GX-304S-A-P-R5 |
Description | M4 NON-THREADED SHIELDED PNP NO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.047" (1.2mm) IP67 Cylinder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.047" (1.2mm) | |
Output Type | PNP-NO | |
Response Frequency | 4kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,84000 € | 94,84 € |
| Unit Price without VAT: | 94,84000 € |
|---|---|
| Unit Price with VAT: | 112,85960 € |

