
GX-18MLUB-C5 | |
|---|---|
DigiKey Part Number | 1110-1025-ND |
Manufacturer | |
Manufacturer Product Number | GX-18MLUB-C5 |
Description | SENSOR PROX INDUCTIVE 12MM CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.472" (12mm) | Indicator LED |
Output Type NPN-NC, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 350Hz | Base Product Number |

