
GS-5S-C5 | |
|---|---|
DigiKey Part Number | GS-5S-C5-ND |
Manufacturer | |
Manufacturer Product Number | GS-5S-C5 |
Description | SENSOR PROX INDUCT 1MM CYL 5M CB |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.039" (1mm) | |
Output Type | Requires Amplifier | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | - | |
Termination Style | Cable Leads | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Cylinder | |
Base Product Number |


