
GS-10M | |
|---|---|
DigiKey Part Number | GS-10M-ND |
Manufacturer | |
Manufacturer Product Number | GS-10M |
Description | SENSOR PROX INDUCT 2MM CYL 3M CB |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M10 |
Category | Shielding Unshielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Nickel-Plated Brass |
Series | Termination Style Cable Leads |
Packaging Box | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Ingress Protection IP67 |
Sensor Type Inductive | Indicator No Indicator |
Sensing Distance 0.079" (2mm) | Package / Case Cylinder, Threaded - M10 |
Output Type Requires Amplifier | Base Product Number |

