
GP-X3SE | |
|---|---|
DigiKey Part Number | GP-X3SE-ND |
Manufacturer | |
Manufacturer Product Number | GP-X3SE |
Description | SENSOR PROX INDUCTIVE CYLINDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Panasonic Industrial Automation Sales | Termination Style Cable with Connector |
Series | Operating Temperature -10°C ~ 55°C |
Packaging Box | Ingress Protection IP67 |
Part Status Active | Indicator LED |
Sensor Type Inductive | Package / Case Cylinder |
Sensing Distance 0.031" (0.8mm) | Base Product Number |
Output Type NPN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,10000 € | 458,10 € |
| Unit Price without VAT: | 458,10000 € |
|---|---|
| Unit Price with VAT: | 545,13900 € |

