
GP-X10M | |
|---|---|
DigiKey Part Number | 1110-2698-ND |
Manufacturer | |
Manufacturer Product Number | GP-X10M |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M10 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Stainless Steel |
Series | Termination Style Cable with Connector |
Packaging Box | Operating Temperature -10°C ~ 55°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Inductive | Indicator No Indicator |
Sensing Distance 0.079" (2mm) | Package / Case Cylinder, Threaded - M10 |
Output Type Requires Amplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,10000 € | 458,10 € |
| Unit Price without VAT: | 458,10000 € |
|---|---|
| Unit Price with VAT: | 545,13900 € |

