
GP-A8SI | |
|---|---|
DigiKey Part Number | GP-A8SI-ND |
Manufacturer | |
Manufacturer Product Number | GP-A8SI |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder |
Datasheet | Datasheet |
Category | Material - Body Stainless Steel |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 21.6V ~ 26.4V |
Series | Termination Style Cable with Connector |
Packaging Box | Operating Temperature -10°C ~ 55°C |
Part Status Obsolete | Ingress Protection IP67 |
Sensor Type Inductive | Indicator LED |
Sensing Distance 0.079" (2mm) | Package / Case Cylinder |
Output Type Analog Current and Voltage | Base Product Number |
Response Frequency 1.6kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP-XC8S | Panasonic Industry | 0 | GP-XC8S-ND | 2.168,10000 € | Similar |

