
GP-A5SI | |
|---|---|
DigiKey Part Number | GP-A5SI-ND |
Manufacturer | |
Manufacturer Product Number | GP-A5SI |
Description | SENSOR PROX INDUCTIVE 1MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.039" (1mm) | |
Output Type | Analog Current and Voltage | |
Response Frequency | 1.6kHz | |
Shielding | - | |
Material - Body | Stainless Steel | |
Voltage - Supply | 21.6V ~ 26.4V | |
Termination Style | Cable with Connector | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder | |
Base Product Number |

