
GP-A10MI | |
|---|---|
DigiKey Part Number | GP-A10MI-ND |
Manufacturer | |
Manufacturer Product Number | GP-A10MI |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | Analog Current and Voltage | |
Response Frequency | 1.6kHz | |
Shielding | - | |
Material - Body | Stainless Steel | |
Voltage - Supply | 21.6V ~ 26.4V | |
Termination Style | Cable with Connector | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M10 | |
Base Product Number |


