Inductive Proximity Sensor 0.394" (10mm) IP67 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL-18HL

DigiKey Part Number
1110-1919-ND
Manufacturer
Manufacturer Product Number
GL-18HL
Description
SENSOR PROX INDUCT 10MM IP67 MOD
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP67 Module
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Panasonic Industrial Automation Sales
Material - Body
Plastic
Series
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Cable Leads
Part Status
Obsolete
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.394" (10mm)
Indicator
LED
Output Type
NPN-NO, 3-Wire
Package / Case
Module
Response Frequency
500Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.