
GH-8SE | |
|---|---|
DigiKey Part Number | 1110-1918-ND |
Manufacturer | |
Manufacturer Product Number | GH-8SE |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Panasonic Industrial Automation Sales | Material - Body Stainless Steel |
Series | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator No Indicator |
Output Type NPN-NC/NO, 3-Wire | Package / Case Cylinder |
Response Frequency 3.3kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,59000 € | 94,59 € |
| Unit Price without VAT: | 94,59000 € |
|---|---|
| Unit Price with VAT: | 112,56210 € |

