
GD-20 | |
|---|---|
DigiKey Part Number | 1110-2691-ND |
Manufacturer | |
Manufacturer Product Number | GD-20 |
Description | SENSOR THROUGH-BEAM 70MM INDUCT |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 2.756" (70mm) |
Datasheet | Datasheet |
Category | Sensing Distance 2.756" (70mm) |
Manufacturer Panasonic Industrial Automation Sales | Connection Method Cable |
Series | Ingress Protection IP67 |
Packaging Box | Cable Length 118.10" (3m) |
Part Status Obsolete | Adjustment Type Teaching Method |
Sensing Method Through-Beam | Operating Temperature -10°C ~ 60°C |

