
GA-2D | |
|---|---|
DigiKey Part Number | 1110-2689-ND |
Manufacturer | |
Manufacturer Product Number | GA-2D |
Description | INDUCTIVE AMP FOR GS 90-260VAC |
Customer Reference | |
Detailed Description | Analog Output Sensor Amplifier |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Analog Output | |
Voltage - Supply | 10V ~ 28V | |
Output Type | Analog | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | - |



