
FZ-11P | |
|---|---|
DigiKey Part Number | 1110-2687-ND |
Manufacturer | |
Manufacturer Product Number | FZ-11P |
Description | FIBER SENSOR AMPLIFIER NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Analog Output Sensor Amplifier Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Analog Output | |
Voltage - Supply | 12V ~ 24V | |
Output Type | PNP - Open Collector | |
Current - Supply | 45 mA | |
Operating Temperature | -10°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,62000 € | 729,62 € |
| Unit Price without VAT: | 729,62000 € |
|---|---|
| Unit Price with VAT: | 868,24780 € |

