
FX-551 | |
|---|---|
DigiKey Part Number | 1110-FX-551-ND |
Manufacturer | |
Manufacturer Product Number | FX-551 |
Description | DIGITAL FIBER SENSOR, CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier Bracket Mount |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Panasonic Industrial Automation Sales | Output Type NPN - Open Collector |
Series | Current - Supply 40 mA |
Packaging Bag | Operating Temperature -10°C ~ 55°C |
Part Status Active | Mounting Type Bracket Mount |
Amplifier Type Fiber Amplifier | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,85000 € | 124,85 € |
| 10 | 105,07900 € | 1.050,79 € |
| Unit Price without VAT: | 124,85000 € |
|---|---|
| Unit Price with VAT: | 148,57150 € |



