
FX-311B | |
|---|---|
DigiKey Part Number | FX-311B-ND |
Manufacturer | |
Manufacturer Product Number | FX-311B |
Description | SENSOR THROUGH-BEAM NPN OPEN COL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor NPN - Open Collector |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Blue LED |
Packaging Box | Connection Method Cable |
Part Status Active | Adjustment Type Adjustable |
Sensing Method Through-Beam | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,22000 € | 165,22 € |
| Unit Price without VAT: | 165,22000 € |
|---|---|
| Unit Price with VAT: | 196,61180 € |

