Through-Beam Optical Sensor NPN - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX-311

DigiKey Part Number
1110-2189-ND
Manufacturer
Manufacturer Product Number
FX-311
Description
SENSOR THROUGH-BEAM NPN OPEN COL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
-
Voltage - Supply
12V ~ 24V
Response Time
-
Output Configuration
NPN - Open Collector
Light Source
Red LED
Connection Method
Cable
Ingress Protection
-
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1121,62000 €121,62 €
Manufacturers Standard Package
Unit Price without VAT:121,62000 €
Unit Price with VAT:144,72780 €