
FX-301G | |
|---|---|
DigiKey Part Number | 1110-2673-ND |
Manufacturer | |
Manufacturer Product Number | FX-301G |
Description | SENSOR THROUGH-BEAM NPN OPEN COL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor NPN - Open Collector |
Datasheet | Datasheet |
Category | Response Time 2ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Green LED |
Packaging Box | Connection Method Connector |
Part Status Active | Adjustment Type Adjustable |
Sensing Method Through-Beam | Operating Temperature -10°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,53000 € | 206,53 € |
| Unit Price without VAT: | 206,53000 € |
|---|---|
| Unit Price with VAT: | 245,77070 € |

