Through-Beam Optical Sensor PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX-301BP

DigiKey Part Number
1110-2672-ND
Manufacturer
Manufacturer Product Number
FX-301BP
Description
SENSOR THROUGH-BEAM PNP OPEN COL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
2ms
Manufacturer
Panasonic Industrial Automation Sales
Output Configuration
PNP - Open Collector
Series
Light Source
Red LED
Packaging
Box
Connection Method
Connector
Part Status
Active
Adjustment Type
Adjustable
Sensing Method
Through-Beam
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1206,53000 €206,53 €
Manufacturers Standard Package
Unit Price without VAT:206,53000 €
Unit Price with VAT:245,77070 €