
FX-11A | |
|---|---|
DigiKey Part Number | 1110-1907-ND |
Manufacturer | |
Manufacturer Product Number | FX-11A |
Description | SENSOR ANALOG 1-5V 12-24VDC |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Standard | |
Voltage - Supply | 12V ~ 24V | |
Output Type | Analog | |
Current - Supply | 35 mA | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |


