
FX-101P | |
|---|---|
DigiKey Part Number | 1110-1901-ND |
Manufacturer | |
Manufacturer Product Number | FX-101P |
Description | SENSOR OPTIC PNP 12-24VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Panasonic Industrial Automation Sales | Output Type PNP - Open Collector |
Packaging Box | Current - Supply 30 mA |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Amplifier Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,10000 € | 86,10 € |
| Unit Price without VAT: | 86,10000 € |
|---|---|
| Unit Price with VAT: | 102,45900 € |


