
FT-Z802Y | |
|---|---|
DigiKey Part Number | 1110-2665-ND |
Manufacturer | |
Manufacturer Product Number | FT-Z802Y |
Description | SENSOR THROUGH-BEAM 3.1M CHEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 122.047" (3.1m) |
Category | Sensing Method Through-Beam |
Manufacturer Panasonic Industrial Automation Sales | Sensing Distance 122.047" (3.1m) |
Series | Connection Method Cable |
Packaging Box | Cable Length 78.74" (2m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,16000 € | 367,16 € |
| Unit Price without VAT: | 367,16000 € |
|---|---|
| Unit Price with VAT: | 436,92040 € |

