
FT-Z30HW | |
|---|---|
DigiKey Part Number | 1110-1652-ND |
Manufacturer | |
Manufacturer Product Number | FT-Z30HW |
Description | SENSOR THROUGH-BEAM FBR FLAT R1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,03000 € | 106,03 € |
| Unit Price without VAT: | 106,03000 € |
|---|---|
| Unit Price with VAT: | 126,17570 € |

