Image for FT-WZ4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-WZ4

DigiKey Part Number
FT-WZ4-ND
Manufacturer
Manufacturer Product Number
FT-WZ4
Description
SENSOR THROUGH-BEAM 1M FREE-CUT
Customer Reference
Detailed Description
Through-Beam Optical Sensor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Sensing Method
Through-Beam
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
-
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.