
FT-V30 | |
|---|---|
DigiKey Part Number | 1110-1644-ND |
Manufacturer | |
Manufacturer Product Number | FT-V30 |
Description | SENSOR THROUGH-BEAM FBR 2.5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor |
Datasheet | Datasheet |
Category | Sensing Method Through-Beam |
Manufacturer Panasonic Industrial Automation Sales | Connection Method Cable |
Series | Cable Length 78.74" (2m) |
Packaging Box | Operating Temperature -55°C ~ 80°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,33000 € | 119,33 € |
| Unit Price without VAT: | 119,33000 € |
|---|---|
| Unit Price with VAT: | 142,00270 € |

