
FT-V23 | |
|---|---|
DigiKey Part Number | 1110-1641-ND |
Manufacturer | |
Manufacturer Product Number | FT-V23 |
Description | SENSOR THROUGH-BEAM 450MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 17.717" (450mm) |
Datasheet | Datasheet |
Category | Sensing Method Through-Beam |
Manufacturer Panasonic Industrial Automation Sales | Sensing Distance 17.717" (450mm) |
Series | Connection Method Cable |
Packaging Box | Cable Length 78.74" (2m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,37000 € | 130,37 € |
| Unit Price without VAT: | 130,37000 € |
|---|---|
| Unit Price with VAT: | 155,14030 € |

