
FT-S30 | |
|---|---|
DigiKey Part Number | 1110-1638-ND |
Manufacturer | |
Manufacturer Product Number | FT-S30 |
Description | SENSOR THROUGH-BEAM 120CM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 47.2" (120cm) 3.9' |
Datasheet | Datasheet |
Category | Sensing Distance 47.2" (120cm) 3.9' |
Manufacturer Panasonic Industrial Automation Sales | Connection Method Cable |
Series | Cable Length 78.74" (2m) |
Packaging Box | Operating Temperature -55°C ~ 80°C |
Part Status Active | Base Product Number |
Sensing Method Through-Beam |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,94000 € | 56,94 € |
| Unit Price without VAT: | 56,94000 € |
|---|---|
| Unit Price with VAT: | 67,75860 € |

