
FT-S30-3T | |
|---|---|
DigiKey Part Number | FT-S30-3T-ND |
Manufacturer | |
Manufacturer Product Number | FT-S30-3T |
Description | SENSOR THROUGH-BEAM 120CM FBR 3M |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 47.2" (120cm) 3.9' |
Category | Sensing Distance 47.2" (120cm) 3.9' |
Manufacturer Panasonic Industrial Automation Sales | Connection Method Cable |
Series | Cable Length 78.74" (2m) |
Packaging Box | Operating Temperature -55°C ~ 80°C |
Part Status Obsolete | Base Product Number |
Sensing Method Through-Beam |

