
FT-R43 | |
|---|---|
DigiKey Part Number | 1110-3459-ND |
Manufacturer | |
Manufacturer Product Number | FT-R43 |
Description | SENSOR THROUGH-BEAM SQ HD M4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor |
Datasheet | Datasheet |
Category | Sensing Method Through-Beam |
Manufacturer Panasonic Industrial Automation Sales | Ingress Protection IP67 |
Series | Cable Length 78.74" (2m) |
Packaging Bulk | Operating Temperature -55°C ~ 80°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,85000 € | 124,85 € |
| Unit Price without VAT: | 124,85000 € |
|---|---|
| Unit Price with VAT: | 148,57150 € |

