Through-Beam Optical Sensor 33.858" (860mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-AL05

DigiKey Part Number
1110-1623-ND
Manufacturer
Manufacturer Product Number
FT-AL05
Description
SENSOR THROUGH-BEAM 860MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 33.858" (860mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
33.858" (860mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
IP40
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-55°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1149,66000 €149,66 €
Manufacturers Standard Package
Unit Price without VAT:149,66000 €
Unit Price with VAT:178,09540 €