
FT-A11W | |
|---|---|
DigiKey Part Number | 1110-1620-ND |
Manufacturer | |
Manufacturer Product Number | FT-A11W |
Description | SENSOR THROUGH-BEAM 3.6M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 141.732" (3.6m) 11.8' |
Datasheet | Datasheet |
Category | Sensing Distance 141.732" (3.6m) 11.8' |
Manufacturer Panasonic Industrial Automation Sales | Connection Method Cable |
Series | Ingress Protection IP40 |
Packaging Box | Cable Length 78.74" (2m) |
Part Status Active | Operating Temperature -40°C ~ 55°C |
Sensing Method Through-Beam | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,78000 € | 159,78 € |
| Unit Price without VAT: | 159,78000 € |
|---|---|
| Unit Price with VAT: | 190,13820 € |

