
FT-42W | |
|---|---|
DigiKey Part Number | 1110-1616-ND |
Manufacturer | |
Manufacturer Product Number | FT-42W |
Description | SENSOR THROUGH-BEAM 800MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 31.496" (800mm) |
Datasheet | Datasheet |
Category | Sensing Method Through-Beam |
Manufacturer Panasonic Industrial Automation Sales | Sensing Distance 31.496" (800mm) |
Series | Connection Method Cable |
Packaging Box | Cable Length 78.74" (2m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,02000 € | 78,02 € |
| Unit Price without VAT: | 78,02000 € |
|---|---|
| Unit Price with VAT: | 92,84380 € |

