Through-Beam Optical Sensor 44.488" (1.13mm) 3.7'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-42-3T

DigiKey Part Number
1110-1614-ND
Manufacturer
Manufacturer Product Number
FT-42-3T
Description
SENSOR THROUGH-BEAM 1.13MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 44.488" (1.13mm) 3.7'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Method
Through-Beam
Manufacturer
Panasonic Industrial Automation Sales
Sensing Distance
44.488" (1.13mm) 3.7'
Series
Connection Method
Cable
Packaging
Box
Cable Length
118.10" (3m)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
135,87000 €35,87 €
Manufacturers Standard Package
Unit Price without VAT:35,87000 €
Unit Price with VAT:42,68530 €