
FT-31W | |
|---|---|
DigiKey Part Number | 1110-1610-ND |
Manufacturer | |
Manufacturer Product Number | FT-31W |
Description | SENSOR THROUGH-BEAM 80CM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 31.5" (80cm) 2.6' |
Datasheet | Datasheet |
Category | Sensing Method Through-Beam |
Manufacturer Panasonic Industrial Automation Sales | Sensing Distance 31.5" (80cm) 2.6' |
Series | Connection Method Cable |
Packaging Box | Cable Length 78.74" (2m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,48000 € | 84,48 € |
| Unit Price without VAT: | 84,48000 € |
|---|---|
| Unit Price with VAT: | 100,53120 € |

