
FT-31S | |
|---|---|
DigiKey Part Number | 1110-1609-ND |
Manufacturer | |
Manufacturer Product Number | FT-31S |
Description | SENSOR THROUGH-BEAM 315MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 12.402" (315mm) |
Datasheet | Datasheet |
Category | Sensing Method Through-Beam |
Manufacturer Panasonic Industrial Automation Sales | Sensing Distance 12.402" (315mm) |
Series | Connection Method Cable |
Packaging Box | Cable Length 78.74" (2m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,66000 € | 59,66 € |
| Unit Price without VAT: | 59,66000 € |
|---|---|
| Unit Price with VAT: | 70,99540 € |

