Similar

FPG-PP12 | |
|---|---|
DigiKey Part Number | 1110-3371-ND |
Manufacturer | |
Manufacturer Product Number | FPG-PP12 |
Description | MOTION CTRL MOD 16 DIGITAL 16 SS |
Customer Reference | |
Detailed Description | Motion Control Module DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Motion Control Module | |
For Use With/Related Products | FP Sigma Series | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 16 - Solid State | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | Single Axis Control | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | 0.165 lb (74.84 g) | |
Base Product Number |


